TE Connectivity VITA 66.1 and VITA 66.4 Fiber Optic Connectors are Ruggedized Optical Backplane Interconnects that conform to the VITA 66-1 and VITA 66-4 standards, facilitating high-bandwidth computing applications like high-definition video transmission in challenging environments. These connectors employ a blind-mate optical interconnect configuration between backplanes and daughtercards, utilizing MT ferrules for fiber optic cable connections. The backplane system features locating posts for precise alignment, an optimized receptacle design for enhanced optical performance, and robust guide pins for reliable blind-mating. These connectors also incorporate provisions for cleaning MT interfaces and vibration resistance with Nylok-patched mounting screws.
TE Connectivity VITA 66.1 and VITA 66.4 Fiber Optic Connectors
Features
- Accommodates up to two MT ferrules
- Blind-mating capability with robust guide pins
- Complies with VITA 66-1 standard
- Facilitates cleaning of MT interfaces with plug connector housing slot feature
- Includes locating posts for proper alignment on backplane and module boards
- Maximizes optical performance with optimized receptacle design
- Withstands vibration with pre-applied Nylok patch on mounting screws
Applications
- Aerospace and defense
- Avionics and vetronics (vehicle and electronics)
- Embedded computing
- Imaging and targeting
- Processing
- Radar