TE Connectivity Mezalok VITA 61 Mezzanine Connectors are designed for stacking or mezzanine applications in rugged embedded computing. These connectors feature a quad-redundant Mini-Box contact system for separable interfaces and are available in 60, 114, and 320 positions with stack heights ranging from 10mm to 18mm. The Mezalok connectors meet VITA 47 and 72 HALT test requirements for shock and vibration resistance. The 114-position module is compliant with VITA 61 standards, supporting data rates up to 16+Gb/s. These connectors utilize LCP plastic housings for superior thermal stability and are installed using standard BGA surface mount processes, ensuring durability with 500 mating cycles.
TE Connectivity Mezalok Vita 61 Mezzanine Connectors
Features
- Available in 60, 114, and 320 positions with stack heights from 10mm to 18mm
- Compatible with standard BGA surface mount processes, with 500 mating cycle durability
- Compliant with VITA 61 standards, supporting data rates up to 16+Gb/s
- Designed for rugged embedded computing applications
- Quad-redundant Mini-Box contact system for reliable separable interfaces
- Shock and vibration resistant, meeting VITA 47 and 72 HALT test requirements
- Utilizes LCP plastic housings for superior thermal stability
Applications
- Stacking or mezzanine applications for rugged embedded computing