TE Connectivity MULTI-BEAM XLE Power Connectors

TE Connectivity MULTI-BEAM XLE Power Connectors feature a 3-beam contact, made from a thicker (higher) conductivity material than the original single-beam or 4-bea rectangular power connector designs. The MULTI-BEAM XLE power connectors allow a greater angular misalignment between mating connectors and offer a lower mating force. These power connectors offer a current carrying capacity of 80A high power contact and 20A low power contact. Typical applications include 1U / 2U servers, high-end computer equipment, telecommunications equipment, modular hot-swappable power supplies, power distribution cable assemblies, and power distribution circuit boards.

Features

  • 6-beam power contact offers up to 75A current rating and delivers more than 200A/linear inch
  • 25A low-power contact occupies 50% less PCB space than MULTI-BEAM XL power contacts
  • Hot-plug capable
  • Slim guide sockets reduce the overall PCB footprint
  • Vented housing allows for better heat dissipation

Applications

  • 1U / 2U servers
  • High-end computer and telecommunications equipment
  • Modular hot-swappable power supplies
  • Power distribution cable assemblies
  • Power distribution circuit boards