TDK B827 Common Mode Chokes

TDK B827 Series Surface Mount SMD/SMT Common Mode Chokes offer a rated voltage of 48V AC (50Hz / 60Hz) / 80V DC. These common mode chokes feature current-compensated ring core and frame core double choke construction, a wide inductance range, and high inductance with low resistance. The B827 SMD common mode chokes offer an inductance tolerance of ±35% at +20°C. These chokes find applications in electronic ballasts in lamps and switch-mode power supplies.

Features

  • Compatible with reflow soldering processes
  • Current-compensated toroidal double choke
  • Ferrite core with epoxy coating (UL 94 V-0 compliant)
  • Low-profile structure
  • Plastic housing (UL 94 V-0 compliant)
  • RoHS compliant
  • Sector-wound design
  • Secured with silicone adhesive

Applications

  • Ballasts
  • Compact switch mode applications
  • DC/DC power converters
  • Inverters
  • Low voltage applications
  • Motor drives
  • Power supplies
  • Suppression of common mode interferences

Technical Specifications

Parameters Values
Rated voltage 48V AC (50/60Hz) / 80V DC
Rated current range for B82721S0 2.7A to 5.6A
Rated current range for B82722S0 3.25A to 19A
Test voltage 1000Vrms
Rated temperature +40°C
Inductance tolerance ±35% at +20°C