TDK B82790C0/S0 Common Mode Chokes
TDK B82790C0/S0 Common Mode Chokes are compact ring-core components designed for effective suppression of electromagnetic interference in data and signal lines. These chokes feature a ferrite core construction with bifilar or sector windings, enabling reliable filtering of both asymmetrical and symmetrical noise while allowing high-frequency data signals to pass with minimal distortion. The B82790C0/S0 common mode chokes provide rated inductance values from 0.005mH to 4.7mH and current ratings up to 1000mA. These components are suitable for automotive and industrial applications, including systems like CAN bus networks.
Features
- Allows high-frequency data signals
- Compact SMD design with PPS case
- Ferrite core construction
- Meets AEC-Q200 standards
- RoHS compliant
- Suitable for reflow soldering processes
Applications
- Automotive:
- CAN bus
- Industrial
- Measuring and control lines
- Telecom switching systems
- Terminal systems
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Rating | 42Vac or 80Vdc |
| Current Rating | 200mA to 1000mA |
| Inductance Range | 0.005mH to 4.7mH |
| Storage Temperature Conditions | -25°C to +40°C |