TDK ERU Inductors
TDK ERU Series Inductors feature a low profile, self-leaded ERU construction with low switching losses and are suitable for pick-and-place processes. These AEC-Q200-qualified ERU chokes offer a rated inductance ranging from 1µH to 35µH, and a saturation current ranging from 10.3A to 101.5A. The ERU series inductors provide a high-temperature ferrite core, magnetic shielding, underbody termination, and 3 pins for improved reliability. Typical applications include DC-DC converters, POL converters, and VRM modules.
Features
- 3 pins for improved reliability
- AEC-Q200 certified
- Extremely low DC resistance
- High-rated current
- High-temperature ferrite core
- Low profile design
- Magnetically shielded and helical winding
- RoHS-compliant
- Self-leaded eru construction
- Suitable for pick and place processes
Applications
- DC-DC converters
- POL converters
- Solar converters
- VRM modules
Technical Specifications
| Series | Parameters | |||
|---|---|---|---|---|
| Rated inductance range | Rated current range | Operating temperature range | Resources | |
| ERU13 | 0.5µH to 3.9µH | 8.6A to 20.1A | -40°C to +130°C | Datasheet (PDF) |
| ERU16 | 1µH to 30µH | 8.5A to 36A | -40°C to +150°C | Datasheet (PDF) |
| ERU19 | 1µH to 30µH | 8.6A to 36.3A | -40°C to +150°C | Datasheet (PDF) |
| ERU20 | 1µH to 35µH | 9.3A to 50A | -40°C to -150°C | Datasheet (PDF) |
| ERU24 | 1µH to 30µH | 22.9A to 54.4A | -40°C to +150°C | Datasheet (PDF) |
| ERU25 | 0.44µH to 20µH | 15A to 71A | -40°C to +125°C | Datasheet (PDF) |
| ERU27 | 1µH to 15µH | 33A to 52.5A | -40°C to +150°C | Datasheet (PDF) |
| ERUC23 | 1.4µH to 4.1µH | 50A to 97A | -40°C to +150°C | Datasheet (PDF) |