TDK ERU27M Power Inductors

TDK ERU27M Power Inductors feature an isolated alloy powder core and a flat-wire helical winding design that ensures efficient performance. These inductors provide excellent magnetic shielding, durable structure, and include a third, non-connected pin for added mechanical stability. The ERU27M Power Inductors operate within a temperature range from -40°C to +150°C and a current rating from 36A to 48A. These components offer a maximum inductance of 8.5µH and a DC resistance range from 0.68mΩ to 1.66mΩ. Typical applications include DC-DC converters, PoL converters, solar converters, and VRM modules.

Features

  • Designed for surface-mount installation
  • Exhibits extremely low DC resistance
  • Includes a non-electrically connected third pin
  • Offers a very low-profile, compact footprint
  • Provides magnetic shielding
  • Qualified to AEC-Q200 standards
  • Utilizes an insulating alloy powder core

Applications

  • DC-DC converters
  • POL converters
  • Solar converters
  • VRM modules

Technical Specifications

Parameters Values
Inductance Tolerance ±15%
Current Range 36A to 48A
Maximum DC Resistance 1.66mΩ
Operating Temperature Range -40°C to +150°C
Inductance Range  2.3µH to 8.5µH