TDK PID Power Inductors
TDK PID Series Power Inductors are magnetically shielded, utilize a ferrite core, wound with enamel copper wire, and have the winding securely welded to the terminals. These power inductors comply with RoHS standards and are compatible with lead-free reflow soldering according to JEDEC J-STD 020E. The PID power inductors provide high-rated current, low DC resistance, functional isolation up to 500V, and operate within a temperature range from -40°C to +150°C. Typical applications include differential mode chokes, PoDL systems, and industrial electronics.
Features
- Capable of handling high levels of current
- Compatible with lead-free reflow soldering methods specified in JEDEC J-STD 020E
- Conforms to RoHS standards
- Exhibits minimal DC resistance
Applications
- Differential mode choke
- Industrial electronics
- Power over Data Line (PoDL) for 10BASE-T1L (IEEE 802.3 cg)
Technical Specifications
| Parameters | Values |
|---|---|
| Functional isolation | Up to 500V |
| Dimensions (L x W) | 7.5mm x 7.5mm 10.4mm x 10.4mm 12.5mm x 12.5mm |
| Maximum inductance | 250μH |
| Operating temperature range | -40°C to +150°C |
| Tolerance | ±20% |