Souriau UTG Series Circular Connectors
Souriau UTG Series Circular Connectors feature 1/3 bayonet coupling for quick and secured system connection and an audible click that ensures proper connection. These devices are economically lightweight and offer the option to mix signal and power or copper and optic within the same connector. The UTG connectors provide robust metal coupling and Trim Trio contacts with high durability of up to 500 mating cycles. These connectors are intermateable with UTS, UTP, and UT0 series and operate from -40°C to +105°C temperature range. The UTG series circular connectors combine the advantages of plastic and metal for heavy uses in harsh environmental conditions.
Features
- High durability
- IP65 sealing
- Lightweight
- Meets UL94V0 standards
- Resistance to vibrations and shock
- RoHS and REACH complaint
- Robust coupling
- Trim Trio contacts
- UV resistant
- Waterproof
- Wide temperature range
Applications
- Agriculture
- Building automation and control
- Factory automation
- Lighting
- Off-road
- Railway
- Robotics
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Durability | 500 mating cycles |
| Operating temperature range | -40°C to +105°C |
| Maximum contact current rating | 44A |
| Wire gauge | 8AWG to 30AWG |