Phoenix Contact Unmanaged Ethernet Switches

Phoenix Contact Unmanaged Ethernet Switches offer a range of reliable solutions for industrial networks. These switches are available in DIN rail, 19 inch rack-mount, and IP67 field-installable designs, and the PoE versions simplify end-device installation. These robust unmanaged Ethernet switches feature high immunity, a wide temperature range, and are suitable for continuous industrial operation. Typical applications include machine building, industrial monitoring, and oil and gas.

Features

  • Built with robust metal or polycarbonate housings for industrial use
  • Can be easily installed on a DIN rail or in a 19-inch rack
  • Plug-and-play, requiring no setup or configuration
  • Some models offer Power over Ethernet (PoE)
  • Suitable for harsh conditions with a wide operating temperature range

Applications

  • Industrial
  • Machine building
  • Oil and gas
  • Outdoor
  • Shipbuilding
  • Small machines and monitoring

Technical Specifications

Parameters Values
Maximum data rate 1Gb/s
Minimum supply voltage 9V
Maximum operating supply current 12A
Maximum operating temperature +85°C