Phoenix Contact FL 1000 Unmanaged Network Switches
Phoenix Contact FL 1000 Series Unmanaged Network Switches offer plug-and-play simplicity for diverse automation applications. These switches are available in Fast Ethernet and Gigabit fiber versions, and they feature flexible DIN rail mounting for space-constrained cabinets. The FL 1000 series unmanaged network switches focus on automation protocols such as PROFINET and EtherNet/IP to improve real-time data communication These unmanaged network switches operate within a temperature range from -10°C to +60°C and are typically used in Ethernet networks and industrial automation applications.
Features
- CE, UL 61010, C1D2 approved
- Compact design
- Flexible installation configurations
- Gigabit versions with jumbo frames
- Improved traffic prioritization for PROFINET and EtherNet/IP
- Multiple mounting options
- Narrow housing enables compact design
- SFP enables fiber flexibility
- Supports 24Vac/dc power for wider application usage
Applications
- Building automation
- Ethernet networks
- Industrial automation
- Telecommunications
- Water/waste water
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -10°C to +60°C |
| Transmission Speed Range | 10Mbps to 100Mbps |
| Degree of Protection | IP30 |
| Number of Ports | 5 to 16 |
| Power Supply Range | 9Vdc to 32Vdc 18Vac to 30Vac |
Video
This TTI Tech Specs video for Phoenix Contact FL 1000 Series Unmanaged Network Switches explains that they can operate from 10Mbps to 1000Mbps, support port counts from 5 to 16 with SFP options for fiber application, and operate at temperatures from -10°C to +60°C.
See video transcript below
Video Transcript
Management is something that many of us want to avoid. That’s what makes the Phoenix Contact FL 1000 Series of Unmanaged Network Switches so relatable. You just plug in your devices, switch them on, and forget about it while they just work. LEDs on the front and side of the switch provide instant information of the connection status. These switches can operate from 10Mbps to 1000Mbps, support port counts from 5 to 16 with SFP options for fiber application, and operate at temperatures from -10°C to +60°C. Because of their DIN rail multiple mounting orientation capability along with their CE, UL 61010, C1D2 approvals, they are perfect for industrial and cabinet applications. Furthermore, their traffic prioritization for PROFINET and EtherNet/IP means that they can properly prioritize real-time traffic, and their use of LEDs means that even a manager can understand what's going on. Finally, their wide input voltage power range from 9Vdc to 32Vdc means that they are highly adaptable to any industrial setup.