Phoenix Contact EP 4200 and EP 5200 Managed Switches

Phoenix Contact EP 4200 and EP 5200 Managed Switches are high-performance Layer 2 switches from the Raptor portfolio. These switches offer up to 28 Ethernet ports in a 19" rack-mount design with the EP 5200, and up to 16 Ethernet ports in a compact DIN rail configuration with the EP 4200. The EP 4200 and EP 5200 Managed Switches feature an operating temperature range from -40°C to +85°C and a maximum supply voltage of 240V. These components offer signal contact control, a current of 0.6A and transmission speed of 10/100/1000Mbps. Typically used in the energy sector, factory automation, industrial control systems, and integrated architecture systems. 

Features

  • Extended operating temperature range
  • Flexible rack or DIN mounting
  • High port density design
  • High-speed Gigabit performance
  • IEC 61850 and IEEE 1613 certified
  • Multiple versions for versatility
  • Powerful layer 2 functionality
  • Reliable operation under extremes

Applications

  • Energy sector
  • Factory automation
  • Industrial control systems
  • Industrial networks
  • Integrated Architecture systems
  • Manufacturing and automation

Technical Specifications

Parameters Values
EP4200 EP5200
Signal Contact Control Current 0.6A
Operating Temperature Range -40°C to +85°C
Supply Voltage Range 12Vac/dc to 72Vac/dc 100Vac/dc to 240Vac/dc
Transmission Speed 10/100/1000Mbps