Phoenix Contact EP 6400 and EP 6500 Managed Switches

Phoenix Contact EP 6400 and EP 6500 Series Managed Switches operate as compact DIN-rail devices that provide layer 2 and layer 3 functionality. These switches offer up to 16 Ethernet ports and support essential routing and synchronization functions. The  EP 6400 and EP 6500 Series Managed Switches feature an operating temperature range from -40°C to +85°C and a maximum supply voltage of 300Vdc. These devices come with a maximum transmission speed of 10,000Mbps and IP20 and IP40 degrees of protection. Applications include systems that require managed Ethernet communication, routing functions, network redundancy, and enhanced security options.

Features

  • 128-bit AES encryption for secure data transfer
  • 1588V2 transparent clock for accurate time synchronization
  • IPSEC/VPN for protected remote connectivity
  • Layer 2 support for basic switching functions
  • Layer 3 support for inter-network routing
  • NAT for managing address translation
  • Open Shortest Path First for dynamic route selection
  • Port security for controlling device access
  • Redundant power supplies for continuous operation
  • Routing Information Protocol for basic dynamic routing

Applications

  • Control panels
  • Distributed I/O networks
  • Industrial automation
  • Infrastructure monitoring
  • Machine networks
  • Multi-network facilities
  • Process control systems
  • Redundant network setups
  • Remote monitoring
  • Time-sensitive systems

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Maximum Supply Voltage  300Vdc
Maximum Transmission Speed 10,000Mbps
Degree of Protection IP20 and IP40