Phoenix Contact EP7200, EP7400, and EP7500 Managed Switches
Phoenix Contact EP7200, EP7400, and EP7500 Managed Switches deliver industrial-grade networking for mission-critical infrastructure. These robust Layer 2/Layer 3 switches are certified to the stringent standards IEC 61850 and IEEE 1613, enabling dependable operation even in extreme temperature, shock, and vibration conditions. The modular EP7400 and EP7500 switches support interchangeable communication and power modules, and the EP7500 adds advanced security features such as firewall, NAT, and IPsec. These managed switches offer high port density, up to 32 ports in EP7200, and are typically used on electric power grids, in industrial communications, and in critical infrastructure.
Features
- EP7200 Switches
- High-port-density design
- Layer 2 + Lite Layer 3 functionality
- Meets IEC 61850 & IEEE 1613 standards
- Modular 19″ style mounting with built-in redundancy support
- EP7400 Switches
- Designed for extreme ambient conditions from -40°C to +85°C
- Full Layer 2 + Layer 3 capability
- Modular communication & power-supply modules for flexible configuration
- Option for PoE functions, suitable for demanding infrastructure networks
- EP7500 Switches
- Improved security IPSec/VPN, stateful firewall, NAT
- Meets IEC 61850 & IEEE 1613
- Modular design with scalable port- and module-count
- Rugged design
Applications
- Critical infrastructure and energy supply
- Electric power grid
- Industrial communications
- Network security
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| EP7200 | EP7400 | EP7500 | |
| Static Routing | up to 64 | up to 4089 | |
| Open Shortest Path First (OSPF) | up to 64 | up to 1358 | |
| Routing Information Protocol (RIP) | up to 64 | up tp 1358 | |
| Virtual Router Redundancy Protocol (VRRP) | up to 8 | up to 15 | |
Related Products
Video
This TTI Tech Specs video for Phoenix Contact EP7200, EP7400, and EP7500 Managed Switches highlights their key technical specifications and features. The EP7000 series delivers reliable industrial Ethernet connectivity with flexible port configurations, advanced network management, Layer 2/Layer 3 functionality, and robust performance for demanding industrial applications.
See video transcript below.
Video Transcript
Have you ever tried carrying on a conversation with a small group of people in a crowded lecture hall? You’ve got 300 other people trying to do the same thing, and it just causes chaos. It only gets better when someone starts routing groups of people into smaller rooms to talk. That’s like Phoenix Contact's EP 7000 managed switches. They help keep traffic moving, especially in critical applications. EP7200 brings Layer 2 plus lite Layer 3 up to 32 ports. EP7400 and EP7500 full Layer 3 routing and use a modular design with interchangeable communication and power modules, enables scalable network performance. EP7500 adds security features including IPSec and VPN, stateful firewall, and NAT. They’re also built for dependable operation in extreme temperature, shock, and vibration conditions, with IEC 61850 and IEEE 1613 certifications.