Panasonic Conductive Polymer Electrolytic Capacitors

Panasonic Conductive Polymer Electrolytic Capacitors provide high product operational life, reliability, and heat resistance. These electrolytic capacitors employ a high-conductive polymer as the electrolyte exhibits reduced Equivalent Series Resistance (ESR) and helps contribute to noise reduction. These devices are stable when the operating temperature is between -55°C to +150°C and are suitable for applications used at low temperatures (under 0°C).

Panasonic SP Cap Aluminum Electrolytic Capacitors

SP-Cap Aluminum Electrolytic Capacitors

Panasonic Conductive Polymer SP-Cap Aluminum Electrolytic Capacitors are rectangular chip-shaped aluminum electrolytic capacitors that use a polymer as their electrolyte. These capacitors offer a maximum ESR of 3mΩ, an endurance of 125°C 3000h, and a wide capacitance range from 10μF to 820μF. SP-Cap aluminum electrolytic capacitors feature low ESR, low Equivalent Series Inductance (ESL), long life, small size, low profile, and excellent characteristic stability.

Panasonic POSCAP Tantalum Solid Capacitors

POSCAP Tantalum Solid Capacitors

Panasonic Conductive Polymer POSCAP Tantalum Solid Capacitors offer high reliability and heat resistance. These capacitors feature a maximum ESR of 5mΩ, an endurance of 125°C 1000h, and a wide capacitance range from 3.9μF to 1500μF. POSCAP tantalum solid capacitors utilize sintered tantalum as an anode system and as a cathode system, they use a highly conductive polymer created with Panasonic’s unique process. Therefore, POSCAP can be thin, small, and at the same time have low ESR and superior high-frequency properties.

Panasonic OS CON Aluminum Solid Capacitors

OS-CON Aluminum Solid Capacitors

Panasonic Conductive Polymer OS-CON Aluminum Solid Capacitors provide a long-life span and its ESR exhibits little change even at low temperatures since the electrolyte is solid. These capacitors offer a maximum ESR of 5mΩ, an endurance of 105°C 20000h and 125°C 2000h, and a wide capacitance range from 3.3μF to 2700μF. OS-CON aluminum solid capacitor features low ESR, excellent noise reduction capability, and frequency properties.

Panasonic Hybrid Aluminum Electrolytic Capacitors

Hybrid Aluminum Electrolytic Capacitors

Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors feature low ESR, high withstand voltage, and high reliability using the hybrid electrolyte consisting of conductive polymer and electrolytic liquid. These capacitors offer an endurance of 125°C 4000h, 135°C 4000h, 145°C 2000h, and 150°C 1000h, and a wide capacitance range from 10μF to 1000μF. Hybrid aluminum electrolytic capacitors are appropriate for automotive equipment and base stations that require compact and high-reliability components.