Panasonic Hybrid Aluminum Electrolytic Capacitors
Panasonic Hybrid Aluminum Electrolytic Capacitors are conductive polymer, achieving low Equivalent Series Resistance (ESR), high withstand voltage, and high reliability through the use of the "hybrid electrolyte", consisting of conductive polymer and electrolytic liquid. These capacitors operate over a temperature range from –55°C to +150°C and a capacitance range from 10µF to 1000µF. The aluminum electrolytic capacitors can withstand high voltages (up to 80V). These capacitors are also available in vibration-proof variants. The capacitors find application in industries like automotive, industrial equipment, and consumer equipment.
Features
- Achieves low ESR
- Available in vibration-resistant variants (ø6.3≤)
- High reliability through the use of the "hybrid electrolyte" consisting of conductive polymer and electrolytic liquid
- High withstand voltage
Applications
- Automotive:
- Automotive On-Board Charger (OBS)
- Battery Management System (BMS)
- Electric Power Steering (EPS)
- Engine Control Unit (ECU)
- LED headlight
- Oil pump
- Consumer equipment:
- Oil pump
- Consumer equipment:
- LCD projector
- Industrial equipment:
- AC/DC power supply for industrial use
- Base station
- Industrial equipment motor
- Security camera/PoE power supply
- Server AC/DC power supply
Technical Specifications
| Parameters | Values |
|---|---|
| Endurance | 1000h to 10000h |
| ESR | 11mΩ to 120mΩ |
| Nominal capacitance range | 10µF to 1000µF |
| Operating temperature range | –55°C to +150°C |
| Rated voltage range | 25V to 80V |