Panasonic Panasonic OS-CON Aluminum-Polymer Solid Capacitors

Panasonic OS-CON Aluminum-Polymer Solid Capacitors have aluminum and a high-conductivity polymer material that offers excellent noise reduction, low ESR, and ripple current capabilities. The capacitors include several series like SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF series. These capacitors are characterized by long lifespan and minimal changes in ESR throughout the entire rated temperature range.

Features

  • High-temperature reflow solder capable
  • Large capacitance
  • RoHS compliant
  • Very low ESR

Applications

  • Audio/Video equipment
  • FPGA power delivery
  • LED Lighting
  • PC/Server
  • Router, switch and base station
  • Set top box
  • Test and measurement