Omron G6QE PCB Power Relays
OMRON G6QE PCB Power Relays are compact, single-pole relays designed for high-capacity switching and can handle up to 480VAC and 36A. The G6QE PCB relays are C-UL, TUV, and CQC certified and comply with IEC/EN 60079-15 explosion-proof standards. These power relays operate at a maximum contact resistance of 100mΩ and a minimum insulation resistance of 1000MΩ. G6QE PCB power relays feature 10kV impulse withstand voltage between coil and contacts, utilizing just 12% of rated coil consumption by lowering the applied voltage post-activation. Typical applications include factory automation equipment, home appliances, and industrial machinery.
Features
- Compact, single-pole relay design
- Compliant with IEC/EN 60079-15 explosion-proof standards
- C-UL, TUV, and CQC certified
- High-capacity switching
- High impulse withstand voltage between coil and contacts
- Miniature and low-height design
- Power consumption reduced to 12% of rated coil consumption
Applications
- Factory automation equipment
- Home appliances
- Industrial machinery
Technical Specifications
| Parameters | Values |
|---|---|
| Impulse withstand voltage | 10kV |
| Maximum contact resistance | 100mΩ |
| Minimum insulation resistance | 1000MΩ |
| Maximum switching current | 36A |
| Maximum switching voltage | 480VAC |
| Operating temperature range | -40°C to +85°C |