Omron G5PZ and G5PZ-X PCB Power Relays

OMRON G5PZ and G5PZ-X PCB Power Relays are compact SPST-NO (1a) PCB mount relays that feature low power consumption and exhibit high electrical endurance. These power relays are highly sensitive, energy-efficient, and employ 530mW coil power while maintaining a 50% voltage holding. The G5PZ power relays feature a 10kV impulse withstand voltage between the coil and contacts and find applications in home appliances, air conditioners, and heat pumps, while the G5PZ-X power relays find use in home and office automation equipment.

Features

G5PZ PCB Power Relays:

  • Compliant with IEC60664-1 reinforced insulation
  • G5PZ-1A4-E model is IEC/EN60079-15 compliant
  • RoHS compliant
  • Small 20A power relay
  • Switching capacity of 16A/20A and slim size of 10.5mm with 1 pole

G5PZ-X PCB Power Relays:

  • 5.5mm minimum insulation distance between coils and contacts
  • 200VDC, 20A operation irrespective of polarity
  • Bidirectional opening/closing at 200VDC, 20A
  • Bidirectional opening/closing at 400VDC, 20A or 450VDC, 16A with series connection between two units
  • High sensitivity
  • UL/TÜV/CQC certified for two-contact series connection

    Applications

    • Air conditioners
    • Battery systems
    • Energy storage systems
    • Factory automation equipment
    • Home appliances
    • Industrial machinery
    • Office automation equipment
    • UPS

    Technical Specifications

    Parameters Values
    G5PZ Power Relays G5PZ-X Power Relays 
    Impulse withstand voltage 10kV
    Minimum insulation resistance 1000MΩ
    Operating temperature range -40°C to +70°C -40°C to +85°C
    Rated coil voltage 5VDC, 12VDC, and 24VDC 12VDC and 24VDC