Omron G5NB Series PCB Power Relays
OMRON G5NB Series PCB Power Relays are designed to occupy minimal space on Printed Circuit Boards (PCBs) and offer high switching capacities. G5NB relays provide flexibility and reliability, with low power consumption and long-lasting operation. These relays feature an operating temperature range from -40°C to +85°C and a maximum rated current of 40mA. Typical applications include air conditioners, home appliances, refrigerators, small electric appliances, and water heaters.
Features
- Certified to UL/CSA/VDE standards
- Complies with EN61010 for reinforced insulation
- Efficient magnetic path ensuring superior sensitivity
- Low coil power consumption
- Optimized power efficiency utilizing voltage holding and pulse width modulation
Applications
- Air conditioners
- Home appliances
- Refrigerators
- Small electric appliances
- Water heaters
Technical specifications
| Parameters | Values |
|---|---|
| Insulation resistance | 1000MΩ min. |
| Voltage range | 5VDC to 24VDC |
| Operating temperature range | -40°C to +85°C |
| Coil resistance range | 125Ω to 2880Ω |
| Maximum rated current | 40mA |