OHMITE 80 Series Wirewound Resistors
OHMITE 80 Series Wirewound Resistors are commercial grade Acrasil‚ silicone-ceramic conformal axial wirewound resistors. These high-quality resistors are characterized by their low-temperature coefficient and maintain high stability under demanding conditions. The 80 series wirewound resistors are high voltage, high power resistors with a 25°C to 275°C operating temperatures range. These all-welded units come with 1% and 5% tolerances and the resistors from the RW series meet the requirements of MIL-R-26. The 80 series silicone-ceramic wirewound resistors are ideally used in a wide range of precision power applications, including industrial, commercial, and military equipment.
Features
- All-welded construction
- Designed for precision power applications
- High voltage, high power resistor
- RW Series “Mil” value resistors marked with “Mil” in accordance with MIL-R-26 specifications
- Solder-coated copper-clad axial terminal
Applications
- Commercial
- Industrial
- Military
Technical Specifications
| Parameter | Military grade | Resistance rating |
Voltage rating | Power rating | Dielectric withstanding voltage |
Operating temperature range | Temperature coefficient |
Tolerance |
|---|---|---|---|---|---|---|---|---|
| Series | ||||||||
| 81F | RW70U | 0.1Ω to 6KΩ | 150V | 1W | 500VAC: 1W rating; 1000VAC: 2, 3, 5, 7, and 10W rating | +25°C to +275°C | Under 1Ω; ±90ppm/°C 1 to 9.99Ω: ±50ppm/°C 10Ω and over; ±20ppm/°C | ±5% (J type), ±1% (F type) |
| 82 | 0.1Ω to 8KΩ | 100V | 2W | |||||
| 83F | RW79U | 0.1Ω to 20KΩ | 200V | 3W | ||||
| 83J | RW69V | 0.1Ω to 20KΩ | 200V | 3W | ||||
| 85F | RW74U | 0.1Ω to 75KΩ | 460V | 5W | ||||
| 85J | RW67V | 0.1Ω to 75KΩ | 460V | 5W | ||||
| 80F | RW78U | 0.1Ω to 150KΩ | 1000V | 10W | ||||
| 80J | RW68V | 0.1Ω to 150KΩ | 1000V | 10W |