OHMITE 40 Series Wirewound Resistors
OHMITE 40 Series Wirewound Resistors are the most economical conformal silicone-ceramic coated resistors with an axial terminal characterized by their low-temperature coefficient and resistance to thermal shock. The 40 series wirewound resistors are durable and economical with a -55°C to +275°C operating temperatures range. These all-welded units come with 1% and 5% tolerances similar to construction and electrical specifications. The 40 series silicone-ceramic wirewound resistors are ideally used in a wide range of electrical and electronic applications, including commercial, industrial, and communications equipment.
Features
- All-welded construction
- Ceramic core
- Economical
- RoHS compliant
- Stability under high-temperature conditions
Applications
- Commercial
- Communications equipment
- Industrial
Technical Specifications
| Parameters | Values |
|---|---|
| Power | 10W |
| Resistance range | 0.10Ω to 150KΩ |
| Voltage | 1000V |
| Operating temperature range | -55°C to +275°C |
| Termination style | Axial |
| Tolerance | ±5% (J type), ±1% (F type) |