OHMITE 90 Series Wirewound Resistors

OHMITE 90 Series Wirewound Resistors are lead-free with a vitreous enamel molded coating and an axial terminal manufactured in a unique process to ensure consistent dimensions. The 90 wirewound resistors come with heat sink mounting clips and feature higher ratings in smaller sizes. These high-quality resistors are durable as their mounting hardware prevents severe vibration or mechanical shock to the resistor and increases wattage up to 100% when mounted on a metal surface. 90 series wirewound resistors come with ±5% tolerance and operate from +25°C to +350°C temperature range. The all-welded construction of 90 series vitreous enamel molded resistors improves mechanical integrity by providing consistent shape and size. Typical applications include high-voltage power supplies, DC coupling, and filter cap discharge.

Features

  • All-welded construction
  • Compact high-power design
  • Consistent molded construction
  • Flame-resistant coating
  • Heat sink clips compatible
  • High temperature operations
  • RoHS compliant
  • Stable wirewound performance
     

Applications

  • Automotive electronics
  • Industrial automation
  • Motor drives
  • Power conversion
  • Power Supplies
  • Test and Measurement equipment

Technical Specification

Series 91 92 93 95 96 90
Parameter
Wattage 1.5W 2.25W 3.25W 5.0W 6.5W 11.0W
Ohms 0.10Ω to 3.6KΩ 0.10Ω to 3.5KΩ 0.10Ω to 10.5KΩ 0.10Ω to 25KΩ 0.10Ω to 50KΩ 0.10Ω to 91KΩ
Voltage 150V 85V 200V 495V 625 1080V
Coating Molded lead-free vitreous enamel

Core Ceramic
Dielectric withstanding voltage 500 VAC: 1W rating 1000 VAC: 3W, 5W and 11W
Operating temperature range +25°C to +350°C
Temperature coefficient 1Ω to 9.99Ω: ±100 ppm/°C; 10Ω and over: ±30 ppm/°C

Termination style Axial