OHMITE HS Series Wirewound Resistors
OHMITE HS Series Wirewound Resistors are aluminum-housed resistors with an industrial/commercial grade axial terminal that maintains the same materials, construction, and manufacturing techniques as the Mil-R-18546 approved 89 Series. The HS series complement the military-grade 89 Series as a lower-cost alternative with an added feature of larger available sizes (100W and 250W). The complete welded construction of the HS Series provides high stability at conventional power ratings. These resistors are made with an aluminum hard anodic coating and a ceramic core. These devices are recommended for higher volume applications such as inrush limiters, inverters, and converters.
Features
- Complete welded construction
- Flat marking surface for easy identification
- High stability at conventional power ratings
- Molded construction for total environmental protection
- RoHS compliant
- Standard winding
Applications
- Balancing resistor
- Braking resistor
- Commercial
- Converter
- Industrial
- Inrush limiter
- Inverter
- Snubber
Technical Specifications
| Parameter | Power rating | Resistance rating | Voltage rating | Derating | Dielectric withstanding voltage | Temperature coefficient | Tolerance |
|---|---|---|---|---|---|---|---|
| Series | |||||||
| HS100 | 100W | 0.05Ω to 29.4KΩ | 1900V | Linearly from 100% @ +25°C to 0% @ +275°C | 4500VAC | 1Ω: ±90 ppm/°C; 1 to 9.99Ω: ±50 ppm/°C; 10Ω and over: ±30 ppm/°C | ±1% and ±5% (other tolerances available) |
| HS250 | 250W | 0.10Ω to 35.7KΩ | 2300V |