Molex Milli-Grid 2mm Pitch Connector System

Molex Milli-Grid 2mm Pitch Connector System is based on a 2mm x 2mm grid pattern and offers complete design flexibility for wire-to-board, board-to-board, or cable-to-board connections in PC, consumer, telecom, and other electronic industries. The Milli-Grid 2mm pitch connectors feature IDT receptacle strain relief, enhancing cable retention and providing a strong retention force to the headers with locking ramps. These 2mm pitch connector systems come with a black or grey high temperature, UL 94V-0 rated housing material and can operate from -55°C to 105°C. The Milli-Grid connectors work with a minimum insulation resistance of 1000MΩ and a maximum contact resistance of 40mΩ. Molex Milli-Grid 2mm pitch connector system is used in vending machines, gaming machines, exercise equipment, satellite radio, and security systems.

Features

  • Center polarization key and slot prevent mismating
  • Early entry system crimp terminals provide long pin wipe
  • IDT receptacle strain relief enhances cable retention
  • Locking ramps provide a strong retention force to the header
  • Locking windows ensure firm locking to the receptacle
  • Marking feature provides marking for the first circuit location

Applications

  • Automotive and commercial vehicles:
    • Car audio
    • Data and telemetry
    • GPS
  • Computers and peripherals:
    • Modems
    • Monitors
    • Motherboards
  • Telecom:
    • Hubs
    • Routers
    • Switches

Technical Specifications

Parameters Values
Contact resistance 15mΩ to 40mΩ
Current rating 1A to 2A
Dielectric withstanding voltage 500V AC (RMS)
Minimum insulation resistance 1000MΩ
Operating temperature range -55°C to 105°C
Voltage rating 125V AC