Molex Milli-Grid BMI Connectors

Molex Milli-Grid Blind Mate Interface (BMI) Connectors offer a fully shrouded, 2mm-pitch header with a compact blind-mating interface for wire-to-board and panel-to-board applications across various industries. The Milli-Grid BMI connectors feature a wide lead-in bevel design that self-aligns connectors without requiring direct line-of-sight or wrenching tools. These BMI connectors come with LCP, glass-filled, UL 94V-0 rated, black housing headers and can operate within a temperature range from 0°C to +75°C with a maximum voltage of 125V. Molex Milli-Grid BMI connectors with the durability of 25 cycles are applicable in copiers, fax machines, printers, satellite radios, and telecommunication networking.

Features

  • 6 PC tail lengths for different PCB thicknesses
  • Floating X-Y alignment for accurate mating
  • High-temp LCP housing supports lead-free processing
  • Locating peg ensures PCB alignment
  • Shrouded housing protects contacts
  • Wide bevel enables self-alignment without tools

Applications

  • Automotive
    • Car audio
  • Data and telemetry
    • Consumer
    • Copiers
    • Fax machines
    • Printers
    • Satellite radios
  • Telecommunications and networking
    • Router/servers
    • Switches

Technical Specifications

Parameters Values
Contact Resistance 40mΩ
Dielectric Withstanding Voltage 1000Vac
Insulation Resistance 1000MΩ
Maximum Current 2A
Maximum Voltage 125V
Operating Temperature Range 0°C to +75°C