Molex Milli-Grid Single-Row Connectors with Positive Lock

Molex Milli-Grid Single-Row Connectors with Positive Lock feature a shrouded single-row design for greater terminal protection and space savings. These single-row connectors come with a retention peg with an insertion force of 35N to 45N in a 2-circuit vertical SMT header to secure connectors to the PCB before solder processing. The Milli-Grid single-row connectors can operate within the temperature range of -40°C to +70°C with a maximum voltage of 125Vac. These Milli-Grid connectors with a durability of 50 cycles are used in refrigerators, washing machines, high-end computing, and personal computers.

Features

  • Available in gold or tin plating for performance or cost efficiency
  • Choice of 2.60mm, 3.60mm, or 4.60mm solder tails supports various PCB thicknesses
  • Integral lock ensures secure mating and easy unmating
  • Retention peg provides secure SMT-to-PCB attachment
  • Shrouded single-row design offers terminal protection and compactness
  • Wide latch pad allows easy unmating

Applications

  • Consumer
    • Refrigerators
    • Washing machines
  • Data communications
    • High-end computing
    • Personal computers
  • Telecommunications and networking
    • Infrastructure

Technical Specifications

Parameters Values
Low-level Contact Resistance 30mΩ
Insulation Resistance 1000MΩ
Maximum Current 2.5A
Maximum Voltage 125Vac 
Operating Temperature Range -40°C to +70°C