Molex Milli-Grid Halogen-free Shrouded Connectors

Molex Milli-Grid Halogen-free Shrouded Connectors offer robust mating performance while meeting halogen-free requirements in data, consumer, and other industry wire-to-board applications. The Milli-Grid halogen-free connectors feature a single-side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. These shrouded connectors can operate within a temperature range from -55°C to 105°C with a maximum voltage of 125Vac. Molex Milli-Grid shrouded connectors with a durability of 50 cycles are used in servers, storage, modems, printers, and car audio equipment.

Features

  • 3 solder tail lengths (2.60mm, 3.60mm, and 4.60 mm)
  • LCP housing supports high-temp reflow and halogen-free compliance
  • Locking ramp window ensures secure mating
  • Polarization key prevents incorrect mating
  • Retention peg provides PCB stability during reflow
  • Single-side slot prevents wrong orientation
  • SMT tails allow additional mounting options

Application

  • Consumer
    • Copiers
    • Fax machines
    • Home appliances
    • Printers
    • Set-top boxes
  • Data communications
    • Modems
    • Monitors
    • Motherboards
    • Servers
    • Storage
  • Other applications
    • Car audio
    • Exercise equipment
    • GPS
    • Smart meters
    • Vending machines
  • Telecommunications/networking
    • Hubs
    • Routers
    • Switches

Technical Specifications

Parameters Values
Contact Resistance 40mΩ
Insulation Resistance 1000MΩ
Maximum Current 2A
Maximum Voltage 125Vac
Operating Temperature Range -55°C to 105°C