Molex SMA RF Coaxial Connectors

Molex SMA RF Coaxial Connectors are high-performance subminiature connectors for microwave frequencies. The SMA RF connectors come with a threaded coupling that ensures uniform contact with the outer conductors. These connectors, when combined with the screw-threaded coupling, are designed to minimize reactants, allowing them to be used beyond the frequencies associated with Snap-on subminiature connectors. The SMA connectors are designed for mode-free operation from DC to 18GHz and, on optimized versions, to 27GHz. Typical applications include microwave active and passive components, instrumentation, avionics, and other high-end radio electronics.

Features

  • High degree of mechanical strength and durability
  • Non-magnetic versions are suitable for medical applications
  • Screw-threaded coupling
  • Subminiature design ensures space-saving vertical mating

Applications

  • Data/Communications:
    • Wi-Fi
    • WiMAX
  • Defence:
    • Hand-held field device
    • Instrumentation
  • Industrial:
    • Active and passive components
    • Machine-to-Machine (M2M) communications
  • MedTech:
    • Instrumentation
  • Telecommunications:
    • Base stations

Technical Specifications

Parameters Values
Frequency Rating Standard DC to 18GHz
Precision/Field Replaceable DC to 27GHz
Voltage Rating at Sea Level 500VRMS
Operating Temperature Range -65°C to +165°C
Nominal Impedance 50Ω