Molex TNC RF Connectors are miniature coaxial connectors similar to the BNC series but use a threaded coupling arrangement. This threaded coupling arrangement enables the TNC connectors to perform up to 11GHz with improved resistance to adverse environments, including vibration, moisture, corrosion, and thermal variations. The TNC RF connectors feature a miniature design that allows for space-saving vertical mating, and the reverse polarity keying system ensures that reverse polarity interface connectors do not mate with standard polarity systems. These connectors are IP68 rated and suited for a variety of applications, including mobile communications, avionics, and antenna ports for wireless base units.
Molex TNC RF Connectors
Features
- Frequency range from DC to 11GHz
- Miniature design and threaded coupling
- Operating temperature range from -65°C to +165°C
- Reverse polarity keying system
- Voltage of 500Vrms at sea level and 125Vrms at 70,000 feet
Applications
- Commercial vehicle
- Bluetooth
- GPS
- Defense
- Aviation controls
- Industrial production equipment
- Antenna mounts
- Security devices
- Machine-to-Machine (M2M) communications
- MedTech
- Telemetry
- Telecommunications
- Wireless base stations