Molex BNC Series RF Connectors

Molex BNC Series RF Connectors support high-frequency signal transmission and exceed the performance requirements of serial-data transmission. These connectors are available in right-angle, vertical, edge-mount, and bulkhead PCB configurations. The BNC connectors enable future bandwidth expansion without hardware modifications. These devices operate from -65°C to +165°C, with a voltage rating of 1000V and insulation resistance of 5000MΩ. The RF connectors support a frequency range from DC to 12GHz and provide a dielectric withstanding voltage of 1500Vrms. Typical applications include 8K HDTV, 8K video equipment, real-time video, 5G systems, and telesurgery.

Features

  • Die-cast design is suited for high-volume production
  • Exceeds SMPTE 2082-1 standard
  • Meets targeted electrical performance
  • Minimizes signal reflection issues
  • Offers multiple PCB configurations
  • Provides the best impedance matching
  • Supports future bandwidth expansion

Applications

  • 5G systems
  • 8K HDTV
  • 8K HD video and broadcast
  • 8K video equipment
    • Controllers
    • Monitors
    • Professional cameras
    • Recorders
    • Switchers
  • Augmented reality/virtual reality
  • Real-time video
  • Telesurgery

Technical Specifications

Parameters Values
Nominal Impedance 75Ω
Frequency Rating DC to 12GHz
Insertion Loss  0.5dB
Voltage Rating  1000V
Dielectric Withstanding Voltage 1500Vrms
Insulation Resistance 5000MΩ
Operating Temperature Range -65°C to +165°C