Molex Mini-BNC RF Connectors

Molex Mini-BNC RF Connectors offer 40% more density versus traditional BNC connectors for applications that require high-density and true 75Ω performance. The Mini-BNC connectors come with a traditional bayonet coupling nut which can be mated easily and quickly. These Mini-BNC RF connectors are not only available in Standard PCB and cable versions but also as required custom variations. The jack in mini BNC connector operates in the frequency range of 4GHz, with an impedance of 75Ω, and can withstand the voltage of 500Vrms at sea Level. The Mini-BNC RF plugs can operate in the frequency range of 3GHz, with an impedance of 75Ω, and can withstand the voltage of 500Vrms at sea Level. Molex Mini-BNC connectors are used in various broadcast applications like custom cable assemblies, digital video (HDTV), DS3/DS4 instrumentation, network routing, and switching.

Features

  • Bayonet coupling lock provides quick mating and un-mating
  • Frequency DC to 4GHz is ideal for wireless and GPS applications
  • Miniature design for space-saving vertical mating
  • True 75Ω performance for good high-definition video
     

Applications

  • Broadcast
  • Custom cable assemblies
  • Digital video (HDTV)
  • DS3/DS4
  • Instrumentation
  • Medical equipment
  • Mil/Aero
  • Network routing and switching
  • Satellite headend