Molex SC Connectors & Adapters

Molex SC Connectors and Adapters combine two, widely accepted, NTT-SC standard connectors in a common duplex housing and also offer a variety of colors and boot styles. The SC Connectors provide non-optical disconnect terminations in a push-pull coupling mechanism and have been tested to the rigorous Telcordia GR-326-CORE, whereas the SC Adapters offer a variety of SC simplex and duplex mating adapters and the EMI shielded SC adapters are also available for applications where EMI or RFI emissions are a concern. These SC Connectors and SC Adapters are available for singlemode, multimode, and Angle Polished (APC) applications. The main applications of SC Adapters and Connectors are active device termination, CATV networks, data communication networks, and telecommunication networks.

Features

  • Adapters available with Ziconia ceramic or phosphor bronze alignment sleeves for singlemode or multimode operation
  • Low insertion loss
  • Meets EIA/TIA, IEC and NTT-SC standards
  • Multimode < 0.34dB typical
  • One-piece body design minimizes termination time and is field installable
  • Pre-polished ceramic ferrules minimizes polishing time and maintains endface geometry
  • Shuttered adapters shield against exposure to laser radiation for unused fiber channels
  • Singlemode < 0.15dB typical
  • Singlemode APC < 0.25dB typical
  • Variety of colors and boot styles

Applications

  • Active device termination
  • CATV networks
  • Data communication networks
  • Fibre channel
  • Telecommunication networks