Molex Type N RF Connectors

Molex Type N RF Connectors are low-loss interconnects designed to balance frequency and power up to 11GHz in high-power RF applications, and optimized precision versions are available up to 18GHz. These RF connectors feature a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. The Type N RF connectors come with a durable threaded coupling that ensures the connector will not decouple in high-vibration applications. Typical applications include broadcast electronics, aerospace, telecommunication base stations, and the passive/active components in base stations.

Features

  • DC to 18GHz is ideal for a wide range of applications
  • Durable threaded coupling
  • IP68 rating with IEC 60529 standards 
  • Operating temperature range from -65°C to +165°C
  • Voltage of 1000Vrms

Applications

  • Commercial vehicle:
    • Bluetooth
    • GPS
  • Data/communications:
    • Broadcast electronics
    • Wi-Fi
    • WiMAX
  • Defense:
    • Radar equipment
  • Industrial:
    • Machine-to-Machine (M2M) communications
  • MedTech:
    • Ablation equipment
  • Telecommunications:
    • Antennas
    • Base stations
    • Passive/active base station components
    • Telecommunications hardware

Related Products