Molex Multi-Hub 7-in-1 Antennas

Molex Multi-Hub 7-in-1 Antennas feature a compact, low-profile design that integrates multiple connectivity options, including 2 x LTE/5G full-band, 2 x LTE/5G high-band, 2 x Wi-Fi, and 1 x GNSS antenna, and provide IP67-rated protection. The Multi-Hub 7-in-1 antennas are easily mountable and recommended for advanced commercial vehicles, infrastructure, advanced industrial loT, and wireless applications. These antennas include an SMA connector that makes it easier to modify cable length and a connector that can be switched between FKRA and HFM connectors.

Features

  • Backside adhesive mounting:
    • Makes it ideal for external applications
  • Built-in cellular (LTE, 5G) MIMO*4, Wi-Fi (tri-band)*2 and GNSS:
    • Makes it ideal for diverse and advanced applications
  • SMA connector:
    • Facilitates adjustable cable length and connector adjustable to FAKRA and HFM connectors

Applications

  • Auto-guided vehicles
  • Commercial vehicles
    • Networking
    • Smart vehicles
    • Specialized vehicles
    • T-boxes
  • Telecommunications/networking
    • Infrastructure
  • Wireless infrastructure
    • Advanced industry IoT
    • IoT and IT infrastructure

Technical Specifications

Parameters Values
Frequency Cellular 5G: 600MHz to 960MHz
1400MHz to 1550MHz
1710MHz to 5GHz
Wi-Fi: 2.4GHz, 5GHz, and 6GHz
GNSS: 1561MHz to 1602MHz
Impedance 50Ω
Operating Temperature Range -40°C to +85°C
Protection Rating IP67
RF Power 2W