Molex Sunshade 5 in 1 Antennas

Molex Sunshade 5 in 1 Antenna provides comprehensive connectivity for advanced vehicular and wireless applications, integrating dual 5G MIMO, dual Wi-Fi MIMO, and GNSS functionalities into a single, low-profile IP67-rated housing. These antennas are constructed from durable, high-quality plastic and offer design flexibility with both bolt-nut (220573-1000) and adhesive (219264-0001) mounting options. The Sunshade 5 in 1 antenna mates with SMA straight cable plugs (female) and operates within a temperature range from -40°C to +85°C. Typical applications include commercial vehicles, wireless infrastructure, and telecommunication.

Features

  • 5 in 1 antenna with built-in cellular (LTE, 5G) MIMO2, Wi-Fi (Tri-band)2, and GNSS features
  • Backside adhesive mounting
  • Bolt-nut mounting allows it to sit on a vehicle's top or roof cabinet
  • Ideal for diverse and advanced applications
  • SMA connector 

Applications

  • Commercial vehicles
    • Networking
    • Smart vehicles
    • Specialized vehicles
    • Telematics box
  • Telecommunications/Networking
    • Infrastructure/networking
  • Wireless Infrastructure
    • Advanced industry IoT
    • IoT and IT infrastructure

Technical Specifications

Parameters Values
Frequency Cellular 5G 698MHz to 960MHz and 1,710MHz to 5GHz
Wi-Fi 2.4GHz, 5GHz, 6GHz
GNSS 1,561MHz to 1,602MHz
RF power 2W
Operating temperature range -40°C to +85°C
Protection rating IP67
Functionalities  Wi-Fi and GNSS