Molex Mini-Lock 2.5mm Pitch Wire-to-Board Connector System
Molex Mini-Lock 2.5mm Pitch Wire-to-Board Connector System is a versatile and proven product with a broad range of features. These products extend design options to include vertical and right-angle SMT headers with Terminal Position Assurance (TPA) retainers and glow-wire through-hole vertical header options. The Mini-lock connector system features a four-point contact design, high guide walls, fully shrouded headers, and anti-fish hooking contact. These wire-to-board connector systems are ideally used in audio equipment, televisions, white goods, and vending machines.
The Off-The-Shelf (OTS) Mini-Lock Discrete Wire Cable Assemblies offer a 2.5mm pitch and premium housing features. The cable assemblies are available in a variety of cable lengths to facilitate both prototyping and global production. These OTS cable assemblies feature pin-to-pin mapping from receptacle to PCB header and secure mating and a reliable connection. Typical applications include home entertainment systems, home appliances, home offices, and home security systems.
Features
Mini-Lock 2.5mm wire-to-board connector system
- Anti-fish hooking contact
- Four-point contact design
- Fully shrouded headers
- High guide walls
- Pull tabs
- Thumb-latch locking
OTS Mini-Lock 2.5mm discrete wire cable assemblies
- Assembled in ISO/TS16949-certified facility
- Meets 2011/65/EU RoHS compliance
- Pin-to-pin mapping from receptacle to PCB header
- TPA and positive lock offer secure mating and a reliable connection
- UL1061 discrete wires for cable assemblies
Applications
- Automotive
- Audio equipment
- Interior/exterior lightings
- Navigation systems
- Consumer
- Fitness equipment
- Gaming machines
- Security systems
- Home appliance
- Air conditioners
- Refrigerators
- Washers and dryers
- Industrial
- Automation equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Rating | 250V |
| Current Rating | 3.5A |
| Maximum Contact Resistance | 20mΩ |
| Maximum Contact Insertion Force | 9.8N |
| Operating Temperature Range | -40°C to+ 105°C |