Molex Pico-Lock Connectors
Molex Pico-Lock SMT Wire-to-Board Connectors offer robust, low-profile connections for consumer electronics. These connectors offer 1.00mm, 1.50mm, and 2.00mm pitch options, and the unique side positive-lock design ensures secure mating. The Molex Pico-Lock connectors provide an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. These connectors operate within a temperature range from -40°C to +105°C and have a minimum insulation resistance of 1000MΩ. Typical applications of Pico-Lock connectors include smart meters, servers, and tablets.
Features
- Beveled pin header design for smooth mating and contact protection
- Durability rated for 30 cycles minimum
- Polarization guide to prevent mismating
- RoHS compliant
- Side positive locks for secure retention and space saving
- Two crimp barrel options
- Ultra-low mating height
- Wide, robust-fitting nails
Applications
- Automotive
- Black boxes
- Control units
- Heads-up display
- Infotainment
- Interior electronics
- Consumer
- Gaming equipment
- Heaters/fans
- LED lightings
- Tablets
- Industrial
- Factory automation
- Power supplies
- Security/surveillance devices
- Smart meters
- Transformers
- Telecommunications/networking
- Servers
- Wireless modems
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | -40°C to +105°C | |
| Minimum insulation resistance | 1000MΩ | |
| Maximum current | 3.5A/circuit | |
| Maximum contact resistance | 20mΩ | |
| Maximum voltage | 1.00mm, 1.50mm | 150V |
| 2.00mm | 250V | |