Molex Mini-Fit Max Connectors

Molex Mini-Fit Max Connectors are wire-to-board connectors that provide 20.5A of current in a compact package. These connectors feature a robust tangless terminal design with a Terminal Position Assurance (TPA) capable receptacle. The connectors use keying and polarization to help prevent mismating and are different from the standard Mini-Fit connector. These SMD/SMT power-to-board connectors are available in the 224491, 224494, 224900, and 224903 series to accommodate various configuration needs. Mini-Fit Max connectors are offered in single-row options with circuit sizes of 2 to 6. These connectors operate over a temperature range from -40°C to +105°C and a maximum voltage rating of 600V. The connectors find applications in telecommunications, home appliances, and commercial vehicles.

Features

  • Available in 94/V-O glow-wire combinations
  • Available in single-row options
  • End-to-end stackable design
  • Ensures terminal protection
  • Features a slim profile
  • Includes optional TPA stop
  • Polarization prevents mismating
  • Provides four contact points
  • Reduces terminal backout

Applications

  • Commercial vehicle
    • Power converters
    • Transportation trucks
    • Unsealed electronic control modules
  • Home appliance
    • Heater and air conditioners
    • Washers and dryers
  • Industrial
    • Commercial equipment
    • Commercial lighting
    • Industrial HVAC systems
    • Machinery
  • Telecommunications/networking
    • Network towers
    • Power supplies and distribution
    • Servers
    • Switches

Technical Specifications

Parameters Values
Maximum Voltage 600V
Maximum Current 20.5A
Contact Resistance 2mΩ
Current Leakage <5mA
Minimum Insulation Resistance 1000MΩ
Pitch 4.2mm
Operating Temperature Range -40°C to +105°C