Molex Mini-Fit Jr. Connectors
Molex Mini-Fit Jr. Connectors are ideal for higher-current or higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. These connectors are made for power applications up to 9.0A per circuit. The Mini-Fit Jr. connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. These devices are UL recognized, CSA approved, and TUV licensed. All components are lead-free and RoHS compliant. Molex Mini-Fit Jr. connectors are available in a single row or dual row, 2- to 24-circuit options, and multiple plating and material selections.
Features
- Available in UL 94V-0, V-2, 265°C reflow, glow-wire, and low-halogen compliant materials
- Fully isolated terminals
- Polarized mating geometry
- Positive locking housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Scoop-proof housings
Applications
- Consumer
- Fan tray assemblies
- Gaming and vending
- Office equipment
- Data/computing
- Computers
- Servers
- Workstations
- Networking
- Consumer white goods
- Data/communications, including office equipment
- Rack-mount servers
- Routers and switches
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating (Smallest Circuit) | 9A |
| Current Rating (Largest Circuit) | 6A |
| Available Circuit Sizes | 2, 3, 4, 5, 6, 8, 10, 12, 14, 16, 18, 20, 22, and 24 |
| Wire Gauge | 16AWG 18AWG to 20AWG 22AWG to 24AWG |
| Flammability Rating | 94V-2, 94V-0 |