Molex Mini-Fit TPA Headers and Wire Housings

Molex Mini-Fit TPA Headers and Wire Housings utilize a Terminal Position Assurance (TPA) pin that ensures that the terminals are fully sealed, preventing them from backing out from the housing. These headers and wire housings feature an optional Connector Position Assurance (CPA) key that ensures that the male and female connectors do not accidentally disengage. The Mini-Fit TPA connectors are compatible with all standard Mini-Fit crimp terminals, further reducing design and qualification efforts without additional crimping tools. These headers and wire housings are available in wire-to-wire and wire-to-board configurations with circuit sizes ranging from 2 to 16 and accommodating 16AWG to 28AWG wire. Applications include solar, vending, lighting, and medical.

Features

  • Available in glow-wire versions
  • Compatible with existing tooling
  • TPA locks and optional CPA key ensure secure sealing and prevent unmating
  • Wire-to-board and wire-to-wire options with peg or screw-mount headers

Applications

  • Automotive/transportation
  • Defense
  • High-vibration
  • Industrial equipment
  • Lighting
  • Marine and recreational
  • Medical
  • Non-automotive transportation
  • Solar
  • Vending
  • White goods

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +105°C 
Durability 30 mating cycles
Pitch 4.20mm
Flammability Rating 94V-0
Maximum Current Per Contact 13.0A
Voltage 600V