Molex Mini-Fit TPA2 Power Connectors

Molex Mini-Fit TPA2 Power Connectors use Terminal Position Assurance (TPA) with a secondary locking feature to ensure proper mating and prevent accidental terminal back-out. They have a positive-lock receptacle that provides an audible click while mating and have fully isolated header pins and plug and receptacle terminals. These connectors are compatible with Mini-Fit JR headers and plugs. Applications include automotive, consumer/home appliances, data/communications, and industrial automation.

Features

  • Audible click while mating
  • Glow-wire compliant available
  • Mates with all Mini-Fit
  • Positive-lock receptacle
  • RoHS compliant
  • TPA with secondary locking

Applications

  • Automotive
    • Harness manufacturers
    • Inside devices
    • Non-sealed applications
  • Consumer/Home Appliances
  • Data/Communications
    • Office equipment
  • Industrial Automation
    • Equipment
    • Networks

Technical Specifications

Parameters Values
Maximum Voltage 600Vac/dc
Maximum Current 9.0A
Contact Resistance 10mΩ
Dielectric Withstanding Voltage 2200V
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -40°C to +105°C