Molex Micro-Fit 3.0 Connectors
Molex Micro-Fit 3.0 Connectors are compact, durable, high-performance Wire-to-Board Connectors and encompass several different series. They have a 3.00mm pitch, a current rating of 10.5A, wire gauge of 18AWG to 30AWG, and an operating temperature range of -40°C to +105°C. The Micro-Fit 3.0 Connector family includes PCB headers, PCB receptacles, connector housings, crimp terminals, and connector accessories. Power and signal cable assemblies are available in the Micro-Fit 3.0 Family to work with these connectors.
Micro-Fit 3.0 Blind-Mate Interface (BMI) Connectors
Molex Micro-Fit 3.0 Blind-Mate Interface (BMI) Connectors have a smoother and more forgiving assembly process due to allowing for up to 2.54mm of misalignment.
Micro-Fit CPI (Compliant Pin Interface) Connectors
Molex Micro-Fit CPI (Compliant Pin Interface) Connectors are PCB headers and receptacles consisting of two series, Micro-Fit BMI CPI and Micro-Fit CPI.
Micro-Fit 3.0 Reduced Mating Force (RMF) Terminals
Molex Micro-Fit 3.0 Reduced Mating Force (RMF) Terminals are designed for increased durability and support ergonomics and a user-friendly interface.
Micro-Fit 3.0 Terminal Position Assurance (TPA) Connectors
Molex Micro-Fit 3.0 Terminal Position Assurance (TPA) Connectors consist of connector housings, crimp terminals, and connector accessories. Power and signal cable assemblies for Micro-Fit 3.0 TPA are also available.
Micro-Fit 3.0 Series 43025 Receptacles and Housings
Molex Micro-Fit 3.0 Series 43025 Receptacles and Housings are available in wire-to-board and wire-to-wire configurations, with 2 to 24 pins.