Molex Micro-Fit 3.0 Single Row BMI Connectors
Molex Micro-Fit 3.0 Single Row Blind-Mate Interface (BMI) Connectors are designed for blind-mating conditions where connectors must be engaged without visual access. These connectors support wire-to-wire and wire-to-board configurations and have a maximum current rating of 10.5A. The Micro-Fit connectors include features such as self-alignment for up to 2.54mm misalignment, fully isolated terminals, and positive latching. Variants are available with options like Terminal Position Assurance (TPA), high-temperature LCP headers, and multiple termination styles, including SMT and press-fit through hole.
Features
- Blind-mate wire-to-wire and wire-to-board options
- Fitting nails and solderable clips included
- Fully isolated terminals
- Fully polarized housings
- Halogen-free
- High-temperature LCP headers
- Optional TPA feature
- Positive latching for secure connection
- Self-alignment up to 2.54mm
- UL 94V-0 flammability rating
Applications
- Automotive:
- Harness manufacturers
- Inside devices
- Non-sealed applications
- Consumer:
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- Washers and dryers
- White goods
- Medical:
- Diagnostic equipment
- Patient monitors
- Sustainable energy:
- Solar power
- Telecommunications/networking:
- Routers and switches
- Servers
- Storage
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Resistance | 10mΩ |
| Maximum Voltage Rating | 600V |
| Minimum Insulation Resistance | 1000MΩ |
| Number of Circuits | 2 to 7 Circuits |
| Operating Temperature Range | -40°C to +125°C |