Molex Micro-Fit TPA Connector System

Molex Micro-Fit Terminal Position Assurance (TPA) Connector System ensures proper terminal insertion and prevents accidental back-outs in wire-to-wire, wire-to-board, and board-to-board setups. The single-row components deliver a one-piece solution, while the double-row have a two-piece retainer. These Micro-Fit TPA connector systems are compatible with all existing Micro-Fit 3.0 headers and plugs, enabling running change implementation to incorporate the TPA design. The Micro-Fit TPA connectors have fully polarized housings that assure proper mating orientation. These connector systems find applications in automotive vehicles, consumer products, and home appliances.

Features

  • Compatible with all Micro-Fit 3.0 headers and plugs
  • Fully isolated contacts
  • Fully polarized housings
  • Single and dual-row, wire-to-wire and wire-to-board options
  • Single-row receptacle with one-piece housing and terminal lock
  • TPA with secondary lock
  • Uses existing Micro-Fit 3.0 crimp terminals

Applications

  • Automotive/commercial vehicle
    • Harness manufacturers
    • Inside devices
    • Non-sealed applications
  • Consumer/home appliance
    • Appliances
    • Harness manufacturers
  • Data/Computing
    • Desktops
    • Harness manufacturers
    • Power supplies
    • Uninterruptible Power Supply (UPS)
    • Workstations
  • Telecommunications/networking
    • Routers
    • Servers
    • Switches