Molex Micro-Fit 3.0 RMF Terminals

Molex Micro-Fit 3.0 Reduced Mating Force (RMF) Terminals feature a 3mm pitch and support up to 5A current per circuit. These Micro-Fit 3.0 terminals are designed to reduce engagement and disengagement forces, making them suitable for frequent connection and disconnection. The terminals are available in pre-lubricated versions rated for up to 250 mating cycles and fit standard Micro-Fit 3.0 housings. These RMF terminals can operate in temperatures up to 125°C and support board-to-board, wire-to-board, and wire-to-wire configurations. Typical applications include printers, servers, scanners, solar equipment, and household appliances.

Features

  • Available in 22AWG to 24AWG and 26AWG to 30AWG wire ranges
  • Factory-lubricated option supports up to 250 mating cycles
  • Fully polarized housings prevent mismating
  • High-temperature LCP headers support reflow processes
  • Locking tang ensures terminal retention in housings
  • Multiple retention options enhance PCB hold and strain relief
  • Positive latch prevents unintended disconnection
  • SMT, press-fit, and surface-mount versions available
  • Supports wide application flexibility

Applications

  • Automotive
    • Inside devices
    • Non-sealed applications
  • Consumer
    • Freezers
    • Gaming machines
    • Printers
    • Refrigerators
    • Scanners
    • Security systems
    • Vending machines
    • Washers and dryers
    • White goods
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Sustainable energy
    • Solar power
  • Telecommunications/networking
    • Routers and switches
    • Servers
    • Storage