Molex CP-2.5 Mini Connector System

Molex CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets the industry requirements of consumer and industrial applications. These Mini Connectors provide a space-saving 2.50mm pitch design and inertia lock ensures that wires are fully inserted while terminal position assurance (TPA) ensures complete low-insertion-force locking. The retainers on these connectors ensure that crimped terminals are fully inserted into the housing and protect against moisture ingression.

The CP-2.5 Mini connector series offers 250VAC maximum voltage, 3.0A maximum current, and a -40°C to +85°C operating temperature range. Molex CP-2.5 Mini Connector System is used in a wide range of applications related to industry and automation, medtech, and consumer-related applications like washing machines, water heaters, ACs, copier security systems, and vending machines.

Features

  • 2.50mm pitch design provides space savings
  • Inertia lock feature on the receptacle housing ensures complete, low insertion force locking
  • Low-level contact resistance of 20 milliohms
  • Maximum durability of 30 cycles
  • Pre-Tin plated terminal
  • Retainers ensure that crimped terminals are fully inserted into the housing and protect against moisture ingression into the connector
  • Terminal position assurance (TPA) ensures that wires are fully inserted
  • Wide spectrum of housing color

Applications

  • Consumer/Home Appliances
    • Water heaters
    • White goods
  • Industrial/Industrial Automation
    • Copiers
    • HVAC
    • Industrial controllers
    • Security systems
    • Vending machines
  • MedTech
    •  Autoclaves