Molex CP-6.5 Wire-to-Board & Wire-to-Wire Connector System provide consumers and industrial product developers a fool-proof interconnect systems that provide quick, easy identification of mated pairs in their wire-to-board and wire-to-wire applications. Molex’s 6.50mm connector system receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent entry of receptacle into header when mis-mated.
Molex CP-6.5 Wire-to-Board & Wire-to-Wire Connectors
Features
- Kinked soldertails
- Positive lock feature on housing
- Absence of drain-holes in PCB headers
- Wide spectrum of housing colors
- Allows quick identification of mating combination for assembly and repair
- Polarization keys on housing rib
- Eliminate mis-mating and consequent electrical shorting of application
- Retainers
- Provide end-to-end protection against moisture ingression into the connected assembly, and moisture drainage
- Headers are 260°C wave-solder-process capable
- Ideal for high-temperature assembly processing
- Variety of designs
- Offer design flexibility
Applications
- Washing machines
- Water heaters
- Air-conditioners
- Industrial controls
- HVAC
- Copiers
- Vending machines
- Security systems