Molex CP-3.3 Connectors
Molex CP-3.3 Connectors are wire-to-wire and wire-to-board connectors that enhance user safety while speeding up consumer and industrial interconnect assembly applications. They have a current of up to 8.5A and 2 to 6 or 4 to 12 circuits. These connectors have combined safety features that prevent electrical shortages from condensation of moisture in high-current applications. Both types of CP-3.3 connectors have Terminal Position Assurance (TPA) retainers and fully polarized and color-coded plugs and receptacles. The CP-3.3 Wire-to-Board Connectors have an inner lock on the receptacle housing, potting capability, kinked solder tails, and are glow wire compatible. CP-3.3 Wire-to-Wire Connectors feature single-row and dual-row configurations with male and female crimped leads. Applications include automotive, consumer electronics and home appliances, industrial, and medical.
Features
- Color-coded plugs and receptacles
- Durability of 30 cycles
- Fully polarized plugs and receptacles
- Glow wire compliant (wire-to-board)
- Inertial lock on receptacle housing
- Kinked solder tails (wire-to-board)
- Male and female crimped leads
- Potting capability (wire-to-board)
- RoHS compliant
- Terminal Position Assurance (TPA) retainers
- UL rated
Applications
- Automotive
- Infotainment
- Consumer electronics and home appliances
- Air conditioners
- Desktop PCs
- Drones
- Fitness
- Gaming machines
- Home entertainment
- Home office
- Home security
- Laser printers
- Microwave oven
- Office equipment
- Power tools
- Refrigerators
- Vacuum cleaners
- Vending machines
- Washing machines
- Water heaters
- White goods
- Industrial automation
- Automation equipment
- Medical
- Autoclaves
- Patient monitoring
Technical Specifications
| Parameters | Wire-to-Wire | Wire-to-Board |
|---|---|---|
| Maximum Voltage | 500V | 300V |
| Maximum Derating Current Range | 2.5A to 7.5A | 4A to 8.5A |
| Maximum Contact Resistance | 20mΩ | 20mΩ |
| Dielectric Withstanding Voltage | 1000Vac | 1500Vac |
| Minimum Insulation Resistance | 1000MΩ | 1000MΩ |
| Operating Temperature Range | -40°C to +105°C | -40°C to +105°C |
| Wire Gauge | 18AWG to 28AWG | 18AWG to 28AWG |