Molex CP-4.5 Wire-to-Wire Connectors

Molex CP-4.5 Wire-to-Wire Connectors offer a positive-lock latch design that eliminates any possibility of incomplete mating and interlocking of plug and receptacle. These CP-4.5 Wire-to-Wire Connectors combine superior locking with foolproof keyed, color-coded, and polarized mating. CP-4.5 Connectors also have a positive inertia lock that delivers an audible mating click, latch protection, and secure terminal and mating retention. These wire-to-wire connectors operate at the temperature range of -40°C to +120°C with a maximum voltage of 600Vac (rms)/dc and also have a dielectric withstanding voltage of 1500Vac with no breakdown. These CP-4.5 Wire-to-Wire Connectors are used in applications like air conditioners, HVAC systems, power supplies, UPS, and wire-to-device.

Features

  • 30-cycle durability
  • Beam integrated design
  • Glow-wire compliant
  • Halogen-free
  • Housing color variety
  • Housing polarization keys
  • Insulation resistance ≥1000MΩ
  • Maximum current range: 2A to 10A
  • Maximum low-level contact resistance: 5mΩ
  • Operating temperature range: -40°C to +120°C
  • Raised housing blocks on adjacent sides

Applications

  • Consumer
    • Air conditioners
    • Washing machines
    • Water heaters
  • Industrial/industrial automation
    • Copiers
    • HVAC system
    • Power (power supplies) and UPS
    • Vending machines
    • Wire-to-device